Cart

SPMWHT346EA3ACM0SA

SAMSUNGLED SPMWHT346EA3ACM0SA

image shown is a representation only

SAMSUNGLED

LED WHITE PLCC4 5500K AUTOMOTIV
Supplier: Samsung LED
Matchcode: SPMWHT346EA3ACM0SA
Rutronik No.: LED22895
Unit Pack: 2000
MOQ: 20000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3322 $
6,644.00 $

Parameter

Emitted colour
WHITE
Case size
3,2x2,8 LxW
Package
PLCC4
I(F) nominal
140 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
21.5 lm
Lum.inten.min
8000 mcd
Automotive
AEC-Q(101)
CCT
5500 K
Height
1.9 mm
Reverse voltage
2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?