Cart

SPMWHT3215A3

SAMSUNGLED SPMWHT3215A3

image shown is a representation only

SAMSUNGLED

0,2W PLCC2 LED WHITE 5500KELVIN
Supplier: Samsung LED
Matchcode: SPMWHT3215A3
Rutronik No.: LED22850
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1816 $
3,632.00 $

Parameter

Emitted colour
WHITE
Case size
3,2X2,8 LxW
I(F) nominal
50 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
9.6 lm
Automotive
AEC-Q(101)
CCT
5500 K
Height
1.9 mm
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?