Cart

SPMWHT223MD5WATMS0

SAMSUNGLED SPMWHT223MD5WATMS0

image shown is a representation only

SAMSUNGLED

WHITELED 2323 4000K LM231B SP
Supplier: Samsung LED
Matchcode: SPMWHT223MD5WATMS0 A2TBS2
Rutronik No.: LED20468
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.5799 $
0.58 $

Prices

1 0.5799 $
25 0.4862 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
2,3x2,3 LxW
I(F) nominal
65 mA
Forward voltage
2.7 V
Emission angle
80 °
Lum.flux min.
20.55 lm
Automotive
NO
CCT
4000 K
Height
0.7 mm
Packaging
INDIVIDUAL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?