Cart

SPMWH1228FD5WATMS4

SAMSUNGLED SPMWH1228FD5WATMS4

image shown is a representation only

SAMSUNGLED

WHITE LED 2835 4000K LM281B S4
Supplier: Samsung LED
Matchcode: SPMWH1228FD5WATMS4
Rutronik No.: LED23411
Unit Pack: 4000
MOQ: 40000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.054 $
2,160.00 $

Parameter

Emitted colour
WHITE
Case size
3,5x2,8 LxW
Package
PLCC2
I(F) nominal
150 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
65.3 lm
Automotive
NO
CCT
4000 K
Height
0.65 mm
Reverse voltage
10 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?