Cart

SPMRD1346EA0AEFCSB

SAMSUNGLED SPMRD1346EA0AEFCSB

image shown is a representation only

SAMSUNGLED

LED RED PLCC4 620NM AUTOMOTIV R
Supplier: Samsung LED
Matchcode: SPMRD1346EA0AEFCSB
Rutronik No.: LED22896
Unit Pack: 2000
MOQ: 20000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2752 $
5,504.00 $

Parameter

Emitted colour
RED
Case size
3,2x2,8 LxW
Package
PLCC4
I(F) nominal
140 mA
Forward voltage
2.2 V
Emission angle
120 °
Lum.inten.min
7100 mcd
Lambda dom.typ
620 nm
Automotive
AEC-Q(101)
Height
1.9 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
629 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?