Cart

SPHWW1HDN945YHT3KG

SAMSUNGLED SPHWW1HDN945YHT3KG

image shown is a representation only

SAMSUNGLED

COBLED LC008B WHITE 4000K 3SDCM
Supplier: Samsung LED
Matchcode: SPHWW1HDN945YHT3KG
Rutronik No.: LED22968
Unit Pack: 144
MOQ: 720
package: 8 WATT
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Case type
HIGH POWER
Case size
13,5x13,5 LxW
Emitted colour
WHITE
Type
LED
Emission angle
115 °
I(F) nominal
240 mA
Forward voltage
33.5 V
CCT
4000 K
Height
1.5 mm
Lum.flux min.
1174 lm
Automotive
NO
Package
8 WATT
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?