Cart

SPHWW1HDN945YHT2KG

SAMSUNGLED SPHWW1HDN945YHT2KG

image shown is a representation only

SAMSUNGLED

COBLED LC008B WHITE 4000K 2SDCM
Supplier: Samsung LED
Matchcode: SPHWW1HDN945YHT2KG
Rutronik No.: LED22969
Unit Pack: 1
MOQ: 1
package: 8 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
3.52 $
3.52 $

Prices

1 3.52 $
800 2.95 $

Parameter

Emitted colour
WHITE
Case size
13,5x13,5 LxW
I(F) nominal
240 mA
Emission angle
115 °
Forward voltage
33.5 V
Lum.flux min.
1174 lm
Height
1.5 mm
Automotive
NO
Packaging
TRAY
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
8 WATT
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?