Cart

SPHWHTL3D305E6V0H3

SAMSUNGLED SPHWHTL3D305E6V0H3

image shown is a representation only

SAMSUNGLED

CERA 3535 3W 3000K LH351A CRI80
Supplier: Samsung LED
Matchcode: SPHWHTL3D305E6V0H3
Rutronik No.: LED17498
Unit Pack: 1000
MOQ: 1000
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.9345 $
934.50 $

Prices

1,000 0.9345 $
2,000 0.7835 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
Package
3 WATT
I(F) nominal
350 mA
Forward voltage
2.7 V
Emission angle
125 °
Lum.flux min.
110 lm
Automotive
NO
CCT
3000 K
Height
1.89 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?