Cart

SPHWHTL3D305E6V0H3

SAMSUNGLED SPHWHTL3D305E6V0H3

image shown is a representation only

SAMSUNGLED

WHITE LED LH351A 3000K (SP)
Supplier: Samsung LED
Matchcode: SPHWHTL3D305E6V0H3
Rutronik No.: LED17499
Unit Pack: 1
MOQ: 1
package: 3 WATT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
1.83 $
1.83 $

Prices

1 1.83 $
25 1.54 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
I(F) nominal
350 mA
Emission angle
125 °
Forward voltage
2.7 V
Lum.flux min.
110 lm
Height
1.89 mm
Automotive
NO
Reverse voltage
5 V
Packaging
INDIVIDUAL
Number of chips
1
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 WATT
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?