Cart

SPHWHTL3D305E6TPJ2

SAMSUNGLED SPHWHTL3D305E6TPJ2

image shown is a representation only

SAMSUNGLED

CERA 3535 3W 4000K LH351A CRI80
Supplier: Samsung LED
Matchcode: SPHWHTL3D305E6TPJ2
Rutronik No.: LED19574
Unit Pack: 1000
MOQ: 1000
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.9133 $
913.30 $

Prices

1,000 0.9133 $
8,000 0.7657 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
120 lm
Automotive
NO
CCT
4000 K
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?