Cart

SPHWHTL3D303E6Q0M2

SAMSUNGLED SPHWHTL3D303E6Q0M2

image shown is a representation only

SAMSUNGLED

WHITE LED LH351A 5700K (SP)
Supplier: Samsung LED
Matchcode: SPHWHTL3D303E6Q0M2
Rutronik No.: LED19692
Unit Pack: 1
MOQ: 1
package: 3 WATT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
1.66 $
1.66 $

Prices

1 1.66 $
25 1.39 $

Parameter

Case type
HIGH POWER
Case size
3,5X3,5 LxW
Emitted colour
WHITE
Type
LED
Emission angle
125 °
I(F) nominal
350 mA
Reverse voltage
5 V
Forward voltage
2.7 V
Number of chips
1
CCT
5700 K
Lum.flux min.
140 lm
Automotive
NO
Package
3 WATT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?