Cart

SPHWHTHAD605S0VUVZ

SAMSUNGLED

AC HIGHPOWER LED WHITE 3000K
Supplier: Samsung LED
Matchcode: SPHWHTHAD605S0VUVZ
Rutronik No.: LED19274
Unit Pack: 800
MOQ: 800
package: 5 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2015
2.81 $
2,248.00 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
HIGH POWER
Case size
12,4x11,4 LxW
Emitted colour
WHITE
Type
LED
Emission angle
136 °
I(F) nominal
29 mA
Forward voltage
240.0 V
CCT
3000 K
Height
4.38 mm
Lum.flux min.
220 lm
Automotive
NO
Package
5 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?