Cart

SPHWH2L3D30ED4W0J3

SAMSUNGLED SPHWH2L3D30ED4W0J3

image shown is a representation only

SAMSUNGLED

WHITE LED LH351B 2700K >120LM
Supplier: Samsung LED
Matchcode: SPHWH2L3D30ED4W0J3
Rutronik No.: LED23332
Unit Pack: 1
MOQ: 1
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4886 $
0.49 $

Prices

1 0.4886 $
8,000 0.4097 $

Parameter

Case type
HIGH POWER
Case size
3,5x3,5 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
350 mA
Reverse voltage
14 V
Forward voltage
2.8 V
Number of chips
1
CCT
2700 K
Height
1.93 mm
Lum.flux min.
120 lm
Automotive
NO
Package
3 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?