Cart

SPHWH1A5NA00W2RAKD

SAMSUNGLED SPHWH1A5NA00W2RAKD

image shown is a representation only

SAMSUNGLED

WHITE 12W LED AH534B-W HEADLAMP
Supplier: Samsung LED
Matchcode: SPHWH1A5NA00W2RAKD
Rutronik No.: LED23554
Unit Pack: 1000
MOQ: 4000
package: 15 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.58 $
30,320.00 $

Prices

4,000 7.58 $
12,000 6.35 $

Parameter

Emitted colour
WHITE
Case size
5,3x3,3 LxW
Package
15 WATT
I(F) nominal
1000 mA
Forward voltage
13.5 V
Emission angle
120 °
Lum.flux min.
950 lm
Lambda dom.typ
0,33/0,34 nm
Automotive
AECQ101-D
Height
0.80 mm
Reverse voltage
0 V
Packaging
REEL
Number of chips
4
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
AH534B_W
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?