Cart

SPHAMTL3D3A0F6A0D3

SAMSUNGLED SPHAMTL3D3A0F6A0D3

image shown is a representation only

SAMSUNGLED

HP LED 3535 3W AMBER AH351B/A
Supplier: Samsung LED
Matchcode: SPHAMTL3D3A0F6A0D3
Rutronik No.: LED22619
Unit Pack: 800
MOQ: 4000
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
6,120.00 $

Prices

4,000 1.53 $
8,000 1.28 $

Parameter

Emitted colour
AMBER
Case size
3,5x3,5 LxW
Package
3 WATT
I(F) nominal
350 mA
Forward voltage
2.8 V
Emission angle
135 °
Lum.flux min.
70 lm
Automotive
AEC-Q(101)
Height
1.95 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?