Cart

SI-N8V0814B0WW

SAMSUNGLED

ROUND MODULE 90MM 3000 KELVIN
Supplier: Samsung LED
Matchcode: SI-N8V0814B0WW
Rutronik No.: LEDMOD1175
Unit Pack: 1
MOQ: 180
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.22 $
939.60 $

Parameter

Colour
MODULE
Luminous flux
1050 lm
PWR consumption
8.4 W
Colour temp.
3000 K
CRI
80 Ra
Length
90 mm
Width
90 mm
Height
5.7
Input volt.DC
24 V
I(F)
350 mA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?