Cart

SI-N8V0812B0WW

SAMSUNGLED

ROUND MODULE 40MM 3000K
Supplier: Samsung LED
Matchcode: SI-N8V0812B0WW
Rutronik No.: LEDMOD1309
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.91 $
3.91 $

Prices

1 3.91 $
50 3.29 $

Parameter

Colour
MODULE
Luminous flux
950 lm
PWR consumption
8.3 W
Colour temp.
3000 K
CRI
80 Ra
Beam angle
115 °
Length
41 mm
Width
41 mm
Height
3.7
Input volt.DC
23.3 V
I(F)
350 mA
Operating temp.
-20+50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?