Cart

SI-B8T11128001

SAMSUNGLED

LENS ATT. MODULE 4000K 10,7WATT
Supplier: Samsung LED
Matchcode: SI-B8T11128001
Rutronik No.: LEDMOD1306
Unit Pack: 60
MOQ: 60
package: TRAY
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.78 $
586.80 $

Parameter

Colour
MODULE
Luminous flux
1297 lm
PWR consumption
10.7 W
Colour temp.
4000 K
CRI
80 Ra
Beam angle
145 °
Length
216.0 mm
Width
273.0 mm
Height
6.6
Input volt.DC
14.0 V
I(F)
700 mA
Operating temp.
-20+50 °C
Automotive
NO
Package
TRAY
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?