Cart

SI-B8T09A280WW

SAMSUNGLED

LINEARMODULE 4000K LT-R286A
Supplier: Samsung LED
Matchcode: SI-B8T09A280WW
Rutronik No.: LEDMOD1320
Unit Pack: 108
MOQ: 108
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.23 $
780.84 $

Prices

108 7.23 $
216 6.90 $

Parameter

Colour
MODULE
Luminous flux
1350 lm
PWR consumption
8.7 W
Colour temp.
4000 K
CRI
80 Ra
Beam angle
115 °
Length
280 mm
Width
55 mm
Height
5.8
Input volt.DC
30.1 V
I(F)
290 mA
Operating temp.
-20-+50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?