Cart

SI-B8R11128001

SAMSUNGLED

MODULE LAM-RT30B 5000 KELVIN
Supplier: Samsung LED
Matchcode: SI-B8R11128001
Rutronik No.: LEDMOD1253
Unit Pack: 60
MOQ: 60
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.90 $
654.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Colour
MODULE
Luminous flux
1480 lm
PWR consumption
10.70 W
Colour temp.
5000 K
CRI
80 Ra
Beam angle
115 °
Length
216 mm
Width
273 mm
Height
6.6
Input volt.DC
24.7 V
I(F)
700 mA
Operating temp.
-20+50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?