Cart

LLMFUT059VNWWM01

SAMSUNGLED

LED-MODULE OFFICE LIGHT 5000K
Supplier: Samsung LED
Matchcode: LLMFUT059VNWWM01
Rutronik No.: LED15437
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/2010
441.57 $
441.57 $

Prices

1 441.57 $
50 370.24 $

Parameter

Colour
MODULE
PWR consumption
60 W
Colour temp.
5000 K
Length
594 mm
Width
594 mm
Input volt.AC
45-54 V
Input volt.DC
90 V
I(F)
440 mA
Operating temp.
-20+60 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?