Cart

M471A5244CB0-CRC

SAMSUNG

SO-DIMM DDR4 4GB
Supplier:
Matchcode: M471A5244CB0-CRC
Rutronik No.: DISMOD1849
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
On request
On request

Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2400 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?