Cart

TCSCS1V226KDAR

SAMSUNG EM TCSCS1V226KDAR

image shown is a representation only

SAMSUNG EM

TC 22uF 35V 10% Case D
Supplier: Samsung Electro-Mechanics
Matchcode: TC22U35VD
Rutronik No.: KTA7669
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2016
0.51798 $
258.99 $

Prices

500 0.51798 $
1,000 0.50204 $
1,500 0.47814 $
3,000 0.43829 $

Parameter

C(N)
22µ F
U(N)
35 V
Case code
D
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
7.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
South Korea
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?