Cart

TCSCS1E225KAAR

SAMSUNG EM TCSCS1E225KAAR

image shown is a representation only

SAMSUNG EM

TC 2,2uF 25V 10% Case A
Supplier: Samsung Electro-Mechanics
Matchcode: TC2,2U25VA
Rutronik No.: KTA7682
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2016
0.0679 $
135.80 $

Prices

2,000 0.0679 $
4,000 0.0652 $
6,000 0.0635 $
10,000 0.0619 $

Parameter

C(N)
2,2µ F
U(N)
25 V
Case code
A
ESR
7 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
South Korea
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?