Cart

TCSCS1C336KCAR

SAMSUNG EM TCSCS1C336KCAR

image shown is a representation only

SAMSUNG EM

TC 33uF 16V 10% Case C
Supplier: Samsung Electro-Mechanics
Matchcode: TC33U16VC
Rutronik No.: KTA7672
Unit Pack: 500
MOQ: 10000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2016
0.18194 $
1,819.40 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
33µ F
U(N)
16 V
Case code
C
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
5.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
South Korea
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?