Cart

TCSCN1V334KAAR

SAMSUNG EM TCSCN1V334KAAR

image shown is a representation only

SAMSUNG EM

TC 0,33uF 35V 10% Case A
Supplier: Samsung Electro-Mechanics
Matchcode: TC0,33U35VA
Rutronik No.: KTA7676
Unit Pack: 2000
MOQ: 10000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2016
0.0619 $
619.00 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
0,33µ F
U(N)
35 V
Case code
A
ESR
1.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
South Korea
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?