Cart

CL55B105KBINNNF

SAMSUNG EM CL55B105KBINNNF

image shown is a representation only

SAMSUNG EM

KC 1,0µF 2220 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U2220X7R050K NORM
Rutronik No.: KKK17251
Unit Pack: 2000
MOQ: 80000
package: 2220
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2018
1.1045 $
88,360.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
50 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
4
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?