Cart

CL43B105KBFNNNE

SAMSUNG EM CL43B105KBFNNNE

image shown is a representation only

SAMSUNG EM

KC 1,0µF 1812 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U1812X7R050K NORM
Rutronik No.: KKK14647
Unit Pack: 1000
MOQ: 80000
package: 1812
Packaging: REEL BLI
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6925 $
55,400.00 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?