Cart

CL32C113JBHNNNF

SAMSUNG EM CL32C113JBHNNNF

image shown is a representation only

SAMSUNG EM

KC 11nF 1210 5% 50V NP0 upgrade
Supplier: Samsung Electro-Mechanics
Matchcode: KC11N1210NP0050J NORM
Rutronik No.: KKK21254
Unit Pack: 8000
MOQ: 20000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0695 $
1,668.00 $

Prices

20,000 0.0695 $
32,000 0.066 $

Parameter

C(N)
11n F
V(N)
50 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?