Cart

CL32C103FBFNNNE

SAMSUNG EM CL32C103FBFNNNE

image shown is a representation only

SAMSUNG EM

KC 10nF 1210 1% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC10N1210NP0050F NORM
Rutronik No.: KKK19313
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3414 $
682.80 $

Prices

2,000 0.3414 $
4,000 0.3265 $
10,000 0.3145 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?