Cart

CL32B475KBUYNNF

SAMSUNG EM CL32B475KBUYNNF

image shown is a representation only

SAMSUNG EM

KC4,7uF1210 10%50VX7R STAG LOWP
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U1210X7R050K NORMSTAGLOWP
Rutronik No.: KKK22220
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1221 $
488.40 $

Prices

4,000 0.1221 $
12,000 0.1114 $
32,000 0.1065 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG LOWP
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.8 mm
Automotive
NO
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?