Cart

CL32B475KBJ4PNE

SAMSUNG EM CL32B475KBJ4PNE

image shown is a representation only

SAMSUNG EM

KC 4,7µF1210 10% 50V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U1210X7R050KAECQSTAG
Rutronik No.: KKS3271
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1005 $
100.50 $

Prices

1,000 0.1005 $
4,000 0.0917 $
16,000 0.0877 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?