Cart

CL32B225KCJSNNF

SAMSUNG EM

KC 2,2µF 1210 10% 100V X7R STAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U1210X7R100K NORMSTAG
Rutronik No.: KKK21383
Unit Pack: 4000
MOQ: 100000
package: 1210
Packaging: REEL BLI
On request
0.1366 $
13,660.00 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Productstatus
PRODUCTION
Design / type
STAG
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?