Cart

CL32B224KCHNNNE

SAMSUNG EM CL32B224KCHNNNE

image shown is a representation only

SAMSUNG EM

KC 220nF 1210 10% 100V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N1210X7R100K NORM
Rutronik No.: KKK15090
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Soon available
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0507 $
101.40 $

Prices

2,000 0.0507 $
4,000 0.0497 $
8,000 0.0491 $
14,000 0.0484 $
20,000 0.0474 $
Article with this quantity is not orderable.

Parameter

C(N)
220n F
V(N)
100 V
Case size
1210
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?