Cart

CL32B106KAJNNNF

SAMSUNG EM CL32B106KAJNNNF

image shown is a representation only

SAMSUNG EM

KC 10uF 1210 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1210X7R025K NORM
Rutronik No.: KKS2107
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.09 $
360.00 $

Prices

4,000 0.09 $
16,000 0.0843 $
52,000 0.0806 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?