Cart

CL31F225ZOCNNNC

SAMSUNG EM CL31F225ZOCNNNC

image shown is a representation only

SAMSUNG EM

KC 2,2uF 1206 -20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U1206Y5V016Z NORM
Rutronik No.: KKK15146
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0219 $
87.60 $

Prices

4,000 0.0219 $
12,000 0.0196 $
52,000 0.0178 $
152,000 0.0171 $

Parameter

C(N)
2,2µ F
V(N)
16 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?