Cart

CL31F224ZBCNNNC

SAMSUNG EM CL31F224ZBCNNNC

image shown is a representation only

SAMSUNG EM

KC 220nF 1206 -20+80% 50V Y5V l
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N1206Y5V050Z NORM
Rutronik No.: KKK14777
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
In Stock
0.0975 $
390.00 $

Prices

4,000 0.0975 $
8,000 0.0955 $
12,000 0.0942 $
16,000 0.0929 $
28,000 0.091 $

Parameter

C(N)
220n F
V(N)
50 V
Case size
1206
Tolerance
-20+80%
Dielectric
Y5V
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?