Cart

CL31F106ZPHNNNE

SAMSUNG EM CL31F106ZPHNNNE

image shown is a representation only

SAMSUNG EM

KC 10uF1206-20+80%10V Y5V 1,6mm
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1206Y5V010Z NORM
Rutronik No.: KKK15025
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0335 $
67.00 $

Prices

2,000 0.0335 $
10,000 0.0299 $
50,000 0.0273 $
150,000 0.0261 $

Parameter

C(N)
10µ F
V(N)
10 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?