CL31F106ZPENNNF

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1206Y5V010Z NORM
Rutronik No.: KKS3340
Unit Pack: 10000
MOQ: 40000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 10µ F
- V(N)
- 10 V
- Case size
- 1206
- Dielectric
- Y5V
- Style
- CHIP
- Tolerance
- -20+80%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.1 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 13"
- Leadfree Defin.
- 4
- Package
- 1206
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 92 weeks