Cart

CL31C391JBCNNNC

SAMSUNG EM CL31C391JBCNNNC

image shown is a representation only

SAMSUNG EM

KC 390pF 1206 5% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC390P1206NP0050J NORM
Rutronik No.: KKK20678
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0275 $
110.00 $

Prices

4,000 0.0275 $
12,000 0.0246 $
52,000 0.0224 $
152,000 0.0214 $

Parameter

C(N)
390p F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?