Cart

CL31C2R2CBCNNNC

SAMSUNG EM CL31C2R2CBCNNNC

image shown is a representation only

SAMSUNG EM

KC 2,2pF 1206 0,25pF 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2P1206NP0050C NORM
Rutronik No.: KKK20140
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
In Stock
0.0826 $
330.40 $

Prices

4,000 0.0826 $
8,000 0.0809 $
12,000 0.0798 $
20,000 0.0787 $
28,000 0.0771 $

Parameter

C(N)
2,2p F
V(N)
50 V
Case size
1206
Tolerance
0,25pF
Dielectric
NP0
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?