Cart

CL31C271JGFNNNF

SAMSUNG EM CL31C271JGFNNNF

image shown is a representation only

SAMSUNG EM

KC 270pF 1206 5% 500V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC270P1206NP0500J NORM
Rutronik No.: KKK16565
Unit Pack: 10000
MOQ: 40000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0532 $
2,128.00 $

Prices

40,000 0.0532 $
80,000 0.0509 $

Parameter

C(N)
270p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?