Cart

CL31C101JIFNNNE

SAMSUNG EM

KC 100pF 1206 5% 1000V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC100P1206NP01K0J NORM
Rutronik No.: KKS3866
Unit Pack: 2000
MOQ: 600000
package: 1206
Packaging: REEL BLI
On request
0.1111 $
66,660.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100p F
Case size
1206
Dielectric
NP0
V(N)
1000 V
Tolerance
5%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?