Cart

CL31B333KCCNNNC

SAMSUNG EM CL31B333KCCNNNC

image shown is a representation only

SAMSUNG EM

KC 33NF 1206 10% 100V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC33N1206X7R100K NORM
Rutronik No.: KKK18632
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0286 $
114.40 $

Prices

4,000 0.0286 $
12,000 0.0256 $
52,000 0.0233 $
152,000 0.0223 $

Parameter

C(N)
33n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?