Cart

CL31B223KDCNNNC

SAMSUNG EM CL31B223KDCNNNC

image shown is a representation only

SAMSUNG EM

KC 22nF 1206 10% 200V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC22N1206X7R200K NORM
Rutronik No.: KKK14953
Unit Pack: 4000
MOQ: 600000
package: 1206
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0394 $
23,640.00 $
Article with this quantity is not orderable.

Parameter

C(N)
22n F
V(N)
200 V
Case size
1206
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?