Cart

CL31B222KGFNNNF

SAMSUNG EM

KC 2,2nF 1206 10% 500V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2N1206X7R500K NORM
Rutronik No.: KKK15503
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
Soon available
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0395 $
395.00 $

Prices

10,000 0.0395 $
20,000 0.0387 $
30,000 0.0382 $
40,000 0.0377 $
80,000 0.0369 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2n F
Case size
1206
Dielectric
X7R
V(N)
500 V
Tolerance
10%
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?