Cart

CL31B105KAP5PNE

SAMSUNG EM

KC 1,0µF1206 10%25V X7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U1206X7R025KAECQSTAGOM
Rutronik No.: KKS1841
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Soon available
0.1135 $
227.00 $

Prices

2,000 0.1135 $
4,000 0.1112 $
6,000 0.1097 $
10,000 0.1082 $
18,000 0.1059 $

Parameter

C(N)
1µ F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Product status
NRND
Design / type
STAGOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?