Cart

CL31B102KHFSW6E

SAMSUNG EM

KC 1,0nF 1206 10% 630V X7R STCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N1206X7R630KINDSTCU
Rutronik No.: KKK23553
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
On request
On request

Parameter

C(N)
1n F
Case size
1206
Dielectric
X7R
V(N)
630 V
Tolerance
10%
Productstatus
NON PREF
Design / type
STCU
Purpose of use
INDUSTRIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Notes
NETW POWER
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?