- Home
- Ceramic Chip Automotive
- Samsung Electro-Mechanics Ceramic Chip Automotive

KC 10µF 0805 10% 16V X7S ASTAG
Supplier:
Samsung Electro-Mechanics
Matchcode:
KC10U0805X7S016KAECQSTAG
Rutronik No.:
KKS4434
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
- C(N)
-
10µ F
- Case size
-
0805
- Dielectric
-
X7S
- V(N)
-
16 V
- Tolerance
-
10%
- Product status
-
PRODUCTION
- Design / type
-
STAG
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
2 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
1.25 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL BLI
- Notes
-
AECQ200
- Automotive
-
AEC-Q(200)
- Leadfree Defin.
-
10
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 10µF 0805 10% 16V X7S AECQ
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 6,3V X7R...
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 6,3V X7R...
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 10V X7R AECQ
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 10V X7R AECQ
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 10V X5R AECQ
package:
0805
Packaging:
REEL BLI
KC 10µF 1210 10% 50V X7S...
package:
1210
Packaging:
REEL BLI
KC 10µF 1206 10% 25V X7S AECQ
package:
1206
Packaging:
REEL BLI
KC 10µF 1210 10% 50V X7S AECQ
package:
1210
Packaging:
REEL BLI
KC 10µF 1206 10% 16V X7R AECQ
package:
1206
Packaging:
REEL BLI
Best Choice
Previous
Next