Cart

CL21F473ZBANNNC

SAMSUNG EM CL21F473ZBANNNC

image shown is a representation only

SAMSUNG EM

KC 47nF 0805 -20+80% 50V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC47N0805Y5V050Z NORM
Rutronik No.: KKK16721
Unit Pack: 4000
MOQ: 1000000
package: 0805
Packaging: REEL PAP
On request
0.0239 $
23,900.00 $
Article with this quantity is not orderable.

Parameter

C(N)
47n F
V(N)
50 V
Case size
0805
Tolerance
-20+80%
Dielectric
Y5V
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?